Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
72930-2
Alias/AKA:
2524783
RoHS:
Yes
HTS:
8544602000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Banana Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
36 A
Operating Temperature:
N/A
Dimension:
33.9 x 14.47 mm
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Search Keywords:
729302
IN STOCK:
203
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$3.60
$3.600
50
$3.20
$160.000
100
$3.15
$315.000
250
$3.10
$775.000
500
+
$3.06
$1,530.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5747252-4
37 MSFL PLUG RA 318 (IN,FM)
W31-X2M1G-5
Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC
CE-0275
5 PC. Pin Removers
1581-0
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
EV200HRANA
Contactor, Sealed - >500A - SPST-NO-DM - 28VDC Coil w/Mech Economizer & SPST-NO Aux Contac...