911854
Pomona ElectronicsCable Assembly PVC 1.828m 18AWG Banana to Banana PL-PL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
911854
Alias/AKA:
B-72-2
RoHS:
Yes
HTS:
8544429090
Supplier Standard Pack
5
Cable Type:
PVC
Gender:
PL-PL
Wire Size:
18 AWG
Cable Length:
1.828 m
Operating Temperature:
55(Max) °C
This high-quality cable assembly from Pomona Electronics features a durable PVC coating and measures 1.828m in length. With 18AWG wire thickness, this cable is designed with banana connectors on both ends for easy connectivity. Perfect for a wide range of electronic applications, this cable assembly ensures a secure and reliable connection every time.
Search Keywords:
911854
IN STOCK:
54
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$8.94
$8.940
50
$7.49
$374.500
100
$7.38
$738.000
250
$7.11
$1,777.500
500
+
$6.76
$3,380.000
Product Guides