Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
B-12-2
RoHS:
Yes
HTS:
8544602000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Maximum Current Rating:
15 A
Connector Type:
Banana to Banana
The B-12-2 is a stack-up banana plug on both ends. Color is red. Wire: 18 AWG, stranding 65 x 36 t.c., PVC insulated, 3.66 (.144) O.D. Maximum operating voltage is 30 VAC/60 VDC. Maximum current is 15A. Cord length is 12".
Search Keywords:
B122
IN STOCK:
146
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$8.00
$8.000
50
$6.66
$333.000
100
$6.56
$656.000
250
$6.46
$1,615.000
500
+
$6.17
$3,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
108-0302-001
Red Banana Plug, Insulated, Round Solder/Solderless Hole
5103308-8
Wire-To-Board Connector - 2.54 mm - 40 Contacts - Header - AMP-LATCH Series - Through Hole...
350218-1
This strip form pin assembly from TE comes from their AMP Splash Proof/Sealed Universal MA...
227-1221-11
Die Set Hex Cavity Dimensions are 0.213 0.068
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole