Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
B-12-2#/BULK
RoHS:
Yes
HTS:
8544602000
Supplier Standard Pack
1
Package Type:
Cable Type:
PVC
Gender:
PL-PL
Wire Size:
18 AWG
Cable Length:
0.304 m
Operating Temperature:
55(Max) °C
Cable Assembly PVC 0.304m 18AWG Banana to Banana PL-PL
Search Keywords:
B122BULK
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$7.99
$7.990
50
$7.59
$379.500
100
$7.35
$735.000
250
$7.19
$1,797.500
500
+
$7.03
$3,515.000
Product Guides