Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
B-24-5
RoHS:
Yes
HTS:
8544602000
ECCN:
EAR99
Supplier Standard Pack
5
Maximum Current Rating:
15 A
Connector Type:
Banana to Banana
Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL
Search Keywords:
B245
IN STOCK:
60
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.60
$7.600
50
$6.65
$332.500
100
$6.55
$655.000
250
$6.46
$1,615.000
500
+
$6.36
$3,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1546413-3
ETHERNET RJ-45 BLKHD PASSTHRU
66255-2
MALE CONTACT ASSY. (STRIP)
78F101J-RC
RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 165mA 4.1Ohm DCR AXL Bag
30-5632-4
Switch Access Indication Plate
2M1-DP1-T1-B1-M1QE
Switch Toggle ON None ON DPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with ...