Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
B-48-0
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Maximum Current Rating:
15 A
Connector Type:
Banana to Banana
The B-48-0 is a stack-up banana plug on both ends. Color is black. Wire: 18 AWG, stranding 65 x 36 t.c., PVC insulated, 3.66 (.144) O.D. Maximum operating voltage is 30 VAC/60 VDC. Maximum current is 15A. Cord length is 48".
Search Keywords:
B480
IN STOCK:
76
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$8.36
$8.360
50
$7.00
$350.000
100
$6.88
$688.000
250
$6.63
$1,657.500
500
+
$6.31
$3,155.000
Product Guides