B-60-2
Pomona ElectronicsCable Assembly PVC 1.524m 18AWG Banana to Banana PL-PL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
B-60-2
Alias/AKA:
1895263
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Maximum Current Rating:
15 A
Connector Type:
Banana to Banana
The POMONA ELECTRONICS B-60-2 is a high-quality cable assembly featuring PVC insulation and measuring 1.524m in length. This assembly is constructed with 18AWG wire and is terminated with banana plugs on both ends. Perfect for use in various electronic testing applications, the B-60-2 provides reliable connectivity and durable performance.
Search Keywords:
B602
IN STOCK:
92
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.95
$7.950
50
$7.00
$350.000
100
$6.89
$689.000
250
$6.79
$1,697.500
500
+
$6.69
$3,345.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-520128-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Flag Disconnect - 6.35mm x 0...
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole
53831-2
SOLIS SP SPD 22-16COM22-18MIL8
SH1B-05
Conn Relay Socket SKT 1 POS Screw ST
80PK-1
Bead Probe Thermocouple For General Purpose Applications