Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
B-8-0
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
5
Maximum Current Rating:
15 A
Connector Type:
Banana to Banana
Cable Assembly PVC 0.203m 18AWG Banana to Banana PL-PL
Search Keywords:
B80
IN STOCK:
41
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.86
$7.860
50
$6.66
$333.000
100
$6.56
$656.000
250
$6.32
$1,580.000
500
+
$6.01
$3,005.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3744A-02
Spade Lug to Banana Jack - Set One Red One Black
B-24-4
Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL
B-24-5
Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL
B-8-2
Cable Assembly PVC 0.203m 18AWG Banana to Banana PL-PL
HB-24-0
Cable Assembly Patch Cord 0.609m Banana Plug to Banana Plug PL-PL