Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
BNC-C-48
Alias/AKA:
1895953
RoHS:
Yes
HTS:
8544429000
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Cable Assembly RG58C/U 1.219m BNC to BNC M-M
Search Keywords:
BNCC48
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$30.69
$30.690
10
$29.16
$291.600
25
$28.72
$718.000
50
+
$28.29
$1,414.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5674C
Test Lead Deluxe Kit For Electronics | Pomona Electronics 5674C
B-12-0
Banana Plug Patch Cord - Black - 18 AWG -30VAC/60VDC - 15A - 12"
B-12-2
Banana Plug Patch Cord - Red - 18 AWG -30VAC/60VDC - 15A - 12"
B-24-0
Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL
B-24-2
Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL