Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
HB-24-2
RoHS:
Yes
HTS:
8544606000
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Maximum Current Rating:
15 A
Connector Type:
Banana Plug to Banana Plug
Cable Assembly Patch Cord 0.609m Banana Plug to Banana Plug PL-PL
Search Keywords:
HB242
IN STOCK:
28
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$17.21
$17.210
25
$15.06
$376.500
50
$14.84
$742.000
100
$14.61
$1,461.000
250
+
$14.39
$3,597.500
Product Guides