help desk software
DATA SHEET

HB-48-2

Pomona Electronics

Cable Assembly Patch Cord 1.219m Banana Plug to Banana Plug PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
HB-48-2
RoHS:
Yes
HTS:
8544606000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Maximum Current Rating:
15 A
Connector Type:
Banana Plug to Banana Plug
Cable Assembly Patch Cord 1.219m Banana Plug to Banana Plug PL-PL
Search Keywords:
HB482
IN STOCK: 28
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.10
$18.100
25
$15.90
$397.500
50
$15.66
$783.000
100
$15.43
$1,543.000
250 +
$15.19
$3,797.500
Tools/3D Models
Product Guides