Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
MDP-2
Alias/AKA:
1632850
RoHS:
Yes
HTS:
8535908040
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Banana Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
2
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
50(Max) °C
Dimension:
30.22 x 16.76 x 39.37 mm
The POMONA ELECTRONICS part MDP-2 is a high-quality connector designed for easy installation and reliable performance. It features a 2-position panel mount design, making it ideal for various applications. The connector is equipped with reliable banana plug connections, ensuring a secure and stable connection. With its durable construction and efficient design, the POMONA ELECTRONICS MDP-2 is a top-notch choice for any project requiring a dependable panel mount connector with 2 ports.
Search Keywords:
MDP2
IN STOCK:
659
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$5.30
$5.300
50
$4.46
$223.000
100
$4.39
$439.000
250
$4.33
$1,082.500
500
+
$4.26
$2,130.000
Product Guides
CUSTOMERS
ALSO BOUGHT
300XBXC1-24D
Electromechanical Relay 24VDC 300Ohm 30A DPDT (38.89x35.72x73.06)mm Flange Power Relay
6883
DOUBLE BINDING POST, 30A, BLACK; Series: -; Contact Termination: -; Current Rating
NT-MIL-3/8-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
SO63-3-00
Connector Terminals, Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent B...
3L11-160
Snap Action Disc Thermostat 4-Pin