Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
MDP-S-2
RoHS:
Yes
HTS:
8535908040
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Type:
Banana Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
2
Wire Size:
18 AWG
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
40.13 x 25.22 x 9.65 mm
Conn Banana Plug PL 2 POS ST Cable Mount 1 Port
Search Keywords:
MDPS2
IN STOCK:
56
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.99
$7.990
50
$7.59
$379.500
100
$7.35
$735.000
250
$7.19
$1,797.500
500
+
$7.03
$3,515.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
030-2491-001
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive
DLM1-156RW6B
Rack and Panel Connector - 156 Contact - Female - Solder Terminal - Receptacle
1988969
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cros...
4304.6071
6762 POWER ENTRY MODUL 10A 70C
M12A-08PFFS-SF8001
Conn Circular F 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port