Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
SP150B
Alias/AKA:
1889167
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
N/A
Connector Type:
Test Probe to BNC
Life Cycle:
Discontinued & Replaced
Cable Assembly Lead Wire 1.2m Test Probe to BNC
Search Keywords:
SP150B
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$170.69
$170.690
5
$72.21
$361.050
10
+
$70.64
$706.400
Product Guides