help desk software
DATA SHEET

10088-A

Power Dynamics

Black NEMA 5-15P 230 cm Long North American Cord Set

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Power Dynamics
Part No:
10088-A
RoHS:
Yes
HTS:
3917320050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Black NEMA 5-15P 230 cm Long North American Cord Set
Search Keywords:
10088A
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$14.99
$3,747.500
500
$7.94
$3,970.000
750
$5.59
$4,192.500
1,000 +
$5.47
$5,470.000
Tools/3D Models
Product Guides