Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power Dynamics
Part No:
42R01-3122-150
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inlets
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Conn Inlets M 3 POS Screw ST Panel Mount 3 Terminal 1 Port
Search Keywords:
42R013122150There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
98
Ships today, if you order in
Factory Lead-Time
10 Weeks
Product Guides