Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power Dynamics
Part No:
42R03-11
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
N/A
Gender:
RCP
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
70(Max) °C
Conn Power RCP 3 POS Solder ST 3 Terminal 1 Port
Search Keywords:
42R0311
IN STOCK:
1,000
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$4.73
$4.730
25
$3.21
$80.250
50
$2.10
$105.000
100
+
$1.05
$105.000
Product Guides