42R03-8122
Power DynamicsConn IEC 320/C14 2Power/1Ground POS Solder ST Flange Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power Dynamics
Part No:
42R03-8122
RoHS:
Yes
HTS:
8517700000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
IEC 320/C14
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
N/A
Number of Contacts:
2Power/1Ground
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
120(Max) °C
The POWER DYNAMICS part 42R03-8122 is a high-quality electrical component designed for power connections. It features a Conn IEC 320/C14 power plug with 2 power terminals and 1 ground terminal. The plug is designed for easy soldering and is flange-mounted for stable installation. This component provides reliable and efficient power connection in a variety of applications.
Search Keywords:
42R038122
IN STOCK:
40
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.82
$29.100
25
$5.53
$138.250
100
$5.25
$525.000
250
$4.99
$1,247.500
500
$3.07
$1,535.000
750
$2.43
$1,822.500
1,000
+
$2.38
$2,380.000
Product Guides