Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power Dynamics
Part No:
42R36-3122-150
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
70(Max) °C
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords:
42R363122150
IN STOCK:
358
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$48.93
$48.930
25
$11.17
$279.250
50
$10.39
$519.500
100
+
$9.70
$970.000
Product Guides