help desk software
DATA SHEET

42RO2-11

Power Dynamics

Power Entry Module M 3 POS 250VAC 15A ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Power Dynamics
Part No:
42RO2-11
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Body Orientation:
Straight
Gender:
M
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Power Entry Module M 3 POS 250VAC 15A ST 1 Port
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.710
$3.710
25
$2.510
$62.750
50
$1.930
$96.500
100
$1.550
$155.000
250 +
$0.751
$187.750
Tools/3D Models
Product Guides