43R01-1111
Power DynamicsPower Connector - Plug - Female - 3 Positions - 10A - 250VAC - Screw Terminal - Right Angle - Cable Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power Dynamics
Part No:
43R01-1111
RoHS:
Yes
Supplier Standard Pack
1
POWER DYNAMICS part 43R01-1111 is a versatile and high-performance electronic component designed for efficient power management and distribution. This compact module is meticulously engineered to ensure optimal power conversion, regulation, and control in various applications.Featuring advanced technology and innovative design, the POWER DYNAMICS 43R01-1111 module is capable of delivering an impressive power output while maintaining excellent stability and reliability. Its intelligent circuitry allows for seamless integration with different power sources, making it suitable for a wide range of industries, including automotive, telecommunications, aerospace, and industrial automation.With its compact size and robust construction, the 43R01-1111 module is ideal for space-constrained installations without compromising on performance. Its comprehensive protection features safeguard against overvoltage, overcurrent, and short circuits, ensuring the longevity of the system and the equipment it powers.Trusted by engineers and industry professionals, the POWER DYNAMICS 43R01-1111 is backed by rigorous testing and quality assurance, guaranteeing optimal performance and long-term reliability. Whether it is powering critical systems or providing backup power, this module delivers unparalleled efficiency, precision, and durability. Embrace the power of the 43R01-1111 to elevate your power management solution to new heights.
Search Keywords:
43R011111
IN STOCK:
22
Ships today, if you order in
On Order:
100
can ship 1/8/25
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$7.52
$37.600
25
$6.31
$157.750
100
$5.84
$584.000
250
$5.59
$1,397.500
500
$5.36
$2,680.000
1,000
$5.21
$5,210.000
2,500
$5.08
$12,700.000
5,000
+
$5.00
$25,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0588
Power Entry Connector - Rewirable - Receptacle - 250 VAC - 10 A - Cable Mount - Screw
208810-1
Conn Housing PL 3Coaxial/10Signal POS Crimp ST
SE25PFR-TR0
Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistan...
EYECAP-SIT(A)2.5Y
Safety Cap for Crimp Terminals 16-14 AWG - Yellow Band turns White w/Temp Rise
4784.0100
4784 APPLIANCE OUTLET FOR CABLE 10A 120