Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
NH-1250AAL
RoHS:
No
Supplier Standard Pack
1
Package Type:
Carton
Battery Type:
Primary
Chemistry:
Nickel Cadmium
Voltage:
1.2 V
Product Weight:
25 g
Dimension:
50 x 14.5 mm
Capacity:
1.25 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/R
Operating Temperature:
-20 to 60 °C
Nickel Battery Cylindrical 1.2V 1.25Ah AA Primary
Search Keywords:
NH1250AAL
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$10.62
$10.620
25
$5.40
$135.000
50
$2.53
$126.500
100
$2.43
$243.000
250
$2.30
$575.000
500
$2.24
$1,120.000
1,000
+
$2.18
$2,180.000
Product Guides