Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
NH-1500AAL
RoHS:
Yes
Supplier Standard Pack
2000
Package Type:
Carton
Battery Type:
Primary
Chemistry:
Nickel Cadmium
Voltage:
1.2 V
Product Weight:
26 g
Dimension:
50 x 14.5 mm
Capacity:
1.5 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/R
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Non-Rechargeable
Operating Temperature:
-20 to 60 °C
Nickel Battery Cylindrical 1.2V 1.5Ah AA Primary
Search Keywords:
NH1500AAL
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
500
$6.72
$3,360.000
1,000
$3.56
$3,560.000
1,500
$2.50
$3,750.000
2,000
+
$2.46
$4,920.000
Product Guides