Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
NH-2100A
RoHS:
Yes
Supplier Standard Pack
1
Battery Type:
Primary
Chemistry:
Nickel Cadmium
Voltage:
1.2 V
Product Weight:
37 g
Dimension:
50 x 17 mm
Capacity:
2.1 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/R
Operating Temperature:
-20 to 60 °C
Nickel Battery Cylindrical 1.2V 2.1Ah A Primary
Search Keywords:
NH2100A
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$26.45
$26.450
25
$7.67
$191.750
100
$6.89
$689.000
500
$5.81
$2,905.000
1,000
+
$4.80
$4,800.000
Product Guides