Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
PS-1212
Alias/AKA:
PS-1212F1
RoHS:
Yes
HTS:
8507200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
600 g
Dimension:
96 x 43 x 52mm
Capacity:
1.4 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
-20 to 60 °C
The POWER-SONIC PS-1212 is a reliable and durable lead acid battery that offers a rectangular design and a voltage rating of 12V. With a capacity of 1.4Ah, this rechargeable battery is perfect for a variety of applications, including emergency lighting, UPS systems, and security systems. With its long cycle life and maintenance-free operation, the PS-1212 is a cost-effective solution for your power needs. This high-quality battery delivers dependable performance and exceptional power output, ensuring uninterrupted functionality and peace of mind. Trust in the POWER-SONIC PS-1212 for all your power requirements.
Search Keywords:
PS1212
IN STOCK:
252
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$20.91
$104.550
20
$18.89
$377.800
40
$18.05
$722.000
60
$17.78
$1,066.800
100
$17.51
$1,751.000
260
$17.25
$4,485.000
500
+
$16.99
$8,495.000
Product Guides
CUSTOMERS
ALSO BOUGHT
130527
PIDG SPADE
1-826634-3
13P MODU 2 PIN HDR.
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
TA110DU110
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
219-3-22171-208
Circuit Breaker, Hydraulic, Magnetic, 3 Pole, 219 Series | Sensata - Airpax 219-3-22171-20...