help desk software
DATA SHEET

PS-12280NB

Power-Sonic

Lead Acid Battery Rectangular 12V 28Ah Rechargeable .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
PS-12280NB
RoHS:
Yes
HTS:
8507200040
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
9700 g
Dimension:
166 x 126 x 175 mm
Capacity:
28 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Operating Temperature:
-40 to 60 °C
The POWER-SONIC PS-12280NB is a 12V 28Ah rectangular lead acid battery, designed for reliable and long-lasting power supply. This rechargeable battery is perfect for a wide range of applications, including backup power systems, medical equipment, security systems, and more. With its durable construction and high performance, the PS-12280NB is a dependable choice for your power needs.
Search Keywords:
PS12280NB
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$125.23
$125.230
5
$115.99
$579.950
10
$109.89
$1,098.900
25
$108.05
$2,701.250
50
$106.43
$5,321.500
100
$104.83
$10,483.000
250 +
$103.26
$25,815.000
Tools/3D Models