Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
PS-1229
RoHS:
Yes
HTS:
8507208041
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
1180 g
Dimension:
178 x 35 x 60 mm
Capacity:
2.9 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Operating Temperature:
-40 to 60 °C
The POWER-SONIC PS-1229 is a high-quality lead acid battery specifically designed for a variety of applications. With its rectangular shape and compact size, this rechargeable battery is perfect for use in portable devices, backup power systems, and more.Featuring a voltage of 12V and a capacity of 2.9Ah, the PS-1229 provides reliable and long-lasting power. Whether you need to power electronic devices, emergency lighting, alarm systems, or other equipment, this battery is a dependable choice.With its lead acid technology, this battery offers excellent performance and durability. It is designed to deliver consistent power over a long period of time, making it an ideal choice for both occasional and regular use.Additionally, the PS-1229 is easy to install and maintain. It comes with a built-in carrying handle for convenient transportation and a rechargeable design that allows for multiple cycles of use.Choose the POWER-SONIC PS-1229 lead acid battery for unmatched performance and reliability. Whether you need a backup power source or a reliable battery for your portable devices, this battery is an excellent choice.
Search Keywords:
PS1229
IN STOCK:
435
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$21.15
$211.500
30
$20.62
$618.600
50
$20.31
$1,015.500
100
$20.00
$2,000.000
250
$19.70
$4,925.000
500
$19.41
$9,705.000
1,000
+
$19.12
$19,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17539-BLK-B1
Cable Assembly AC Power 3m C13 3 POS F 16AWG
DP-102-N
Pressure Sensor -100kPa to 1000kPa Gage 4-Pin
249-7971-3332-504F
249 LED PMI 0.375" Cylindrical Green, 14 VDC
3610S-1-502
Digital Potentiometer - Precision - 5 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...
70M-OAC24
I/O Module Relays Output Module 120VAC 4000Vrms Thru-Hole