Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
PS-1250F2
Alias/AKA:
1200503402
RoHS:
No
HTS:
8507208041
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
1700 g
Dimension:
90 x 70 x 101 mm
Capacity:
5 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Operating Temperature:
-40 to 60 °C
The POWER-SONIC PS-1250F2 is a high-quality lead-acid battery, designed to provide reliable power for a variety of applications. With a rectangular shape and a voltage rating of 12V, this rechargeable battery offers a capacity of 5Ah, ensuring long-lasting performance. Whether used in UPS systems, emergency lighting, security systems, or other similar devices, the PS-1250F2 delivers consistent power output and excellent durability. Trust in the POWER-SONIC PS-1250F2 for all your battery needs.
Search Keywords:
PS1250F2
IN STOCK:
480
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$17.16
$85.800
25
$15.55
$388.750
50
$14.85
$742.500
100
$14.21
$1,421.000
250
$13.63
$3,407.500
500
$13.27
$6,635.000
1,000
+
$13.07
$13,070.000
Product Guides