Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
PS-1270F2
Alias/AKA:
1200703402
RoHS:
Yes
HTS:
8507200041
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
2590 g
Dimension:
151 x 65 x 94 mm
Capacity:
7 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Operating Temperature:
-40 to 60 °C
The POWER-SONIC PS-1270F2 is a reliable and durable lead acid battery. With a rectangular design and a voltage of 12V, it provides a power capacity of 7Ah. This rechargeable battery is suitable for a wide range of applications such as backup power systems, emergency lighting, and security systems. It offers a long lifespan and exceptional performance, making it an ideal choice for both residential and commercial use. Upgrade to the PS-1270F2 and ensure uninterrupted power supply for your electronics and devices.
Search Keywords:
PS1270F2
IN STOCK:
201
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$21.74
$21.740
10
$19.11
$191.100
25
$18.70
$467.500
50
$18.38
$919.000
100
$18.08
$1,808.000
250
$17.81
$4,452.500
500
+
$17.54
$8,770.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-141
Barrier Block - 4 Circuits - 8 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG...
PS21L-NS11R1-T00
PS 30MM TT 1NO+1NC SNAP(+) HEA
70G-OAC24A
I/O Module Relays Output Module 240VAC 4000Vrms Thru-Hole
E1012-66
CAM-LOK - Male Plug - 120V - 315A - Set Screw - 3/0 to 4/0 - Thermoplastic Sleeve - Brass ...
85-366
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6