help desk software
DATA SHEET

PS-1282S

Power-Sonic

Lead Acid Battery Rectangular 12V 9Ah Rechargeable

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
PS-1282S
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
3380 g
Dimension:
98 x 112 x 118 mm
Capacity:
9 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
-40 to 60 °C
Lead Acid Battery Rectangular 12V 9Ah Rechargeable
Search Keywords:
PS1282S
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.59
$49.590
5
$44.25
$221.250
10
$42.93
$429.300
25
$41.68
$1,042.000
50
$39.40
$1,970.000
100
$38.35
$3,835.000
250 +
$37.77
$9,442.500
Tools/3D Models