Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
PS-610
RoHS:
Yes
HTS:
8506405000
Supplier Standard Pack
1
Package Type:
Carton
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
6 V
Product Weight:
300 g
Dimension:
51 x 42 x 51 mm
Capacity:
1.1 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
-40 to 60 °C
The POWER-SONIC PS-610 is a high-quality, rectangular lead acid battery designed for various applications. With a voltage of 6V and a capacity of 1.1Ah, this rechargeable battery provides reliable power for a wide range of devices, such as emergency lighting systems, security alarms, and portable electronics. Its compact and lightweight design makes it easy to install and carry, while its robust construction ensures durability and long-lasting performance. With its exceptional cycling capabilities and low self-discharge rate, the PS-610 is an ideal choice for both regular use and backup power. Invest in this dependable and efficient lead acid battery for all your power needs.
Search Keywords:
PS610
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.60
$38.000
25
$6.37
$159.250
100
$5.90
$590.000
250
$5.64
$1,410.000
500
$5.41
$2,705.000
1,000
$5.27
$5,270.000
2,500
$5.13
$12,825.000
5,000
+
$5.05
$25,250.000
Product Guides