Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
PS-6100F1
RoHS:
Yes
HTS:
8507208031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
6 V
Product Weight:
2000 g
Dimension:
151 x 51 x 94 mm
Capacity:
12 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Operating Temperature:
-40 to 60 °C
The POWER-SONIC PS-6100F1 is a high-quality, reliable lead acid battery that is rectangular in shape and features a 6V 12Ah capacity. This rechargeable battery is perfect for a wide range of applications, providing long-lasting power and dependable performance. Whether you need a backup power source for your home security system or a reliable battery for your recreational vehicles, the POWER-SONIC PS-6100F1 is an excellent choice. Trust in the proven reliability of POWER-SONIC batteries for all your power needs.
Search Keywords:
PS6100F1
IN STOCK:
94
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$23.71
$23.710
10
$21.15
$211.500
25
$20.52
$513.000
50
$19.93
$996.500
100
$18.84
$1,884.000
250
$18.33
$4,582.500
500
+
$18.06
$9,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2120-1A-15DF
40A Mini Power Relay 15VDC coil SPST-NO
AZ2800-2C-24A
40AMP Power Relay 24VAC coil SPDT
6574S-1-502
Res POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mo...
7PA25E
Resistor Mounting Hardware
UNL6W30K-F
Cap Film 30uF 600V PP 10% (35 X 53.7mm) 0.009 Ohm 85°C