Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
PS-6100F2
Alias/AKA:
0601003402
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
6 V
Product Weight:
2000 g
Dimension:
151 x 51 x 94 mm
Capacity:
12 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Operating Temperature:
-40 to 60 °C
Lead Acid Battery Rectangular 6V 12Ah Rechargeable
Search Keywords:
PS6100F2
IN STOCK:
28
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$22.71
$22.710
10
$20.41
$204.100
25
$19.85
$496.250
50
$19.31
$965.500
100
$18.33
$1,833.000
250
$17.87
$4,467.500
500
+
$17.61
$8,805.000
Product Guides