help desk software
DATA SHEET

PS-832

Power-Sonic

Lead Acid Battery Rectangular 8V 3.2Ah Rechargeable

RoHS Non-Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
PS-832
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Carton
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
8 V
Product Weight:
860 g
Dimension:
134 x 36.5 x 63 mm
Capacity:
3.2 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
-40 to 60 °C
Lead Acid Battery Rectangular 8V 3.2Ah Rechargeable
Search Keywords:
PS832
IN STOCK: 9
Ships today, if you order in
You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
Multiple:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.92
$51.920
10
$47.20
$472.000
20
$46.73
$934.600
30
$46.26
$1,387.800
40 +
$45.80
$1,832.000
Tools/3D Models