help desk software
DATA SHEET

PSC-6300A-C

Power-Sonic

Battery Chargers 1-OUT 6V 0.3A 2-Pin

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
PSC-6300A-C
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Carton
Battery Type:
Lead Acid
Battery Cell Size:
N/A
Dimension:
52 x 40 x 67 mm
Battery Chargers 1-OUT 6V 0.3A 2-Pin
Search Keywords:
PSC6300AC
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$40.16
$522.080
25
$31.33
$783.250
38
$27.48
$1,044.240
50 +
$26.92
$1,346.000
Tools/3D Models
Product Guides