110-87-306-41-001101
PRECI-DIPIC Socket - DIP, 0.3" (7.62mm) Row Spacing - 6 (2 x 3) Pins (Grid) - 0.100" (2.54mm) Pitch - 1 A - Open Frame - Solder Termination - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PRECI-DIP
Part No:
110-87-306-41-001101
RoHS:
Yes
Supplier Standard Pack
69
Package Type:
Tubes
PRECI-DIP part 110-87-306-41-001101 is an exceptional electronic connector, designed to provide reliable and efficient connection solutions. This connector is meticulously crafted using high-quality materials, ensuring durability and longevity. Its compact and efficient design allows for space-saving installations, making it suitable for a wide range of applications in the electronics industry. With its excellent electrical conductivity and secure mating, PRECI-DIP part 110-87-306-41-001101 guarantees optimal performance and ensures a stable and uninterrupted connection. This connector is a testament to PRECI-DIP's commitment to delivering superior quality products that meet the highest industry standards.
Search Keywords:
1108730641001101
IN STOCK:
20,807
Ships today, if you order in
Minimum Order:
69
Multiple:
69
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
69
$0.3495
$24.116
552
$0.2794
$154.229
2,553
$0.2681
$684.459
5,037
$0.2517
$1,267.813
7,521
$0.1854
$1,394.393
25,047
$0.1288
$3,226.054
50,025
$0.1241
$6,208.103
100,050
+
$0.1222
$12,226.110
Product Guides
CUSTOMERS
ALSO BOUGHT
1-57131-9
/RIB/44x30/-/PVC/UL2678/GY/-/
CK06BX473K
Multilayer Ceramic Capacitors - Radial - 0.047uF (+/-) 10% - 50VDC - X7R - MIL-C-11015/19
350787-3
02P UMNL PIN HDR ASSY 94VO LF
110-87-308-41-001101
IC Socket - DIP, 0.3" (7.62mm) Row Spacing - 8 (2 x 4) Pins (Grid) - 0.100" (2.54mm) Pitch...