110-87-308-41-001101
PRECI-DIPIC Socket - DIP, 0.3" (7.62mm) Row Spacing - 8 (2 x 4) Pins (Grid) - 0.100" (2.54mm) Pitch - 1 A - Open Frame - Solder Termination - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PRECI-DIP
Part No:
110-87-308-41-001101
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
52
Package Type:
Tubes
PRECI-DIP part 110-87-308-41-001101 is a highly reliable and precision-engineered electronic connector. This connector is designed to provide exceptional performance in demanding applications where reliability and durability are crucial. It features a robust construction with high-quality materials and precise manufacturing processes, ensuring long-lasting and consistent performance. With its advanced design and superior electrical properties, this connector offers excellent signal integrity and low insertion and withdrawal forces. It is ideal for use in high-speed data transmission, telecommunications, industrial automation, and other critical electronic systems. Trust PRECI-DIP part 110-87-308-41-001101 for your connectivity needs and experience top-notch quality and performance.
Search Keywords:
1108730841001101
IN STOCK:
14,666
Ships today, if you order in
Minimum Order:
52
Multiple:
52
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
52
$0.4490
$23.348
520
$0.2924
$152.048
1,040
$0.2735
$284.440
2,548
$0.2600
$662.480
5,044
$0.2390
$1,205.516
7,540
$0.2354
$1,774.916
10,036
$0.2263
$2,271.147
15,028
+
$0.2229
$3,349.741
Product Guides