RV4LAYSA105A
Precision ElectronicsPotentiometer - 2 Watt - Linear - 1 Mohm 10% - 1/4" Dia Slotted Shaft - 5/8" Long .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Precision Electronics
Part No:
RV4LAYSA105A
Alias/AKA:
KLU1051S20-D
RoHS:
Yes
HTS:
8533408070
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount11434
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder Lug11449
Power Rating:
2 W
Resistance Value:
1 MOhm
Tolerance:
1011450%
Temperature Coefficient:
N/A
Dimension:
29.49 x 28.45 x 38.0411440mm
Operating Temperature:
-65 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
The PRECISION ELEC part RV4LAYSA105A is a high-quality potentiometer designed for precise control and adjustment of electrical circuits. With a power rating of 2 Watts, it is capable of handling moderate to high power applications. This potentiometer features a linear taper, providing a consistent and smooth change in resistance throughout its range. With a resistance value of 1 Mohm 10%, it offers great flexibility in various electronic systems. The potentiometer is equipped with a 1/4" diameter slotted shaft, which allows for easy installation and adjustment using a screwdriver or other similar tools. Its shaft is 5/8" long, providing ample clearance for mounting and ensuring a reliable connection. This potentiometer is ideal for a wide range of applications, including audio equipment, industrial controls, and precision instruments.
Search Keywords:
RV4LAYSA105A
IN STOCK:
247
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$27.77
$27.770
13
$27.64
$359.320
25
$21.56
$539.000
38
$19.85
$754.300
50
+
$16.53
$826.500
Product Guides