RV4NAYSD104A
Precision ElectronicsPotentiometer - 2 Watt - Linear - 100 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Precision Electronics
Part No:
RV4NAYSD104A
Alias/AKA:
KU1041S28-D
RoHS:
Yes
HTS:
8533408070
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount11434
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder Lug11449
Power Rating:
2 W
Resistance Value:
100 KOhm
Tolerance:
1011450%
Temperature Coefficient:
N/A
Dimension:
35.84 x 28.45 x 38.0411440mm
Operating Temperature:
-65 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
The PRECISION ELEC RV4NAYSD104A is a high-quality potentiometer designed for precision control solutions. With a power rating of 2 watts, this linear potentiometer offers stable and accurate operation. The component has a resistance of 100 Kohm with a tolerance of 10%, ensuring reliable performance in various applications. It features a 1/4" diameter slotted shaft measuring 7/8" long, providing ease of installation and compatibility with standard control panels. This potentiometer excels in audio equipment, voltage control, and other high-demanding systems that require precise resistance adjustment.
Search Keywords:
RV4NAYSD104A
IN STOCK:
293
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$17.62
$35.240
10
$16.26
$162.600
25
$15.59
$389.750
50
$13.55
$677.500
75
$12.20
$915.000
100
$10.50
$1,050.000
250
+
$9.48
$2,370.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KD1250B1/4
Switch Access Rotary Switch Round Knob
1-1103638-1
HE.16.STI.S.B 1-16
8411K12
Switch Push Button N.O. SPST Round Plunger 0.75A 250VAC Momentary Contact Screw Panel Moun...
4604X-102-271LF
Thick Film Conformal Coated Network Resistors
AZ2280-1A-12D
40AMP - Mini Power Relay - 12VDC coil - SPST NO