RV4NAYSD203A
Precision ElectronicsPotentiometer - 2 Watt - Linear - 20 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Precision Electronics
Part No:
RV4NAYSD203A
Alias/AKA:
KU2031S28-D
RoHS:
Yes
HTS:
8533408070
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount11434
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Solder Lug11449
Power Rating:
2 W
Resistance Value:
20 KOhm
Tolerance:
1011450%
Temperature Coefficient:
N/A
Dimension:
35.84 x 28.45 x 38.0411440mm
Operating Temperature:
-65 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
The PRECISION ELEC part RV4NAYSD203A is a high-quality potentiometer designed for precision control applications. This potentiometer offers a power rating of 2 watts, allowing it to handle a wide range of electrical loads and ensuring long-lasting durability. The linear taper of this potentiometer ensures a smooth and consistent change in resistance, making it ideal for applications that require precise control and calibration. With a resistance rating of 20 Kohm and a tolerance of 10%, this potentiometer provides accurate and reliable performance. The 1/4" diameter slotted shaft is easy to grip and adjust, while the 7/8" length allows for compatibility with various panel thicknesses. Whether in industrial, automotive, or other electronics applications, the PRECISION ELEC RV4NAYSD203A potentiometer is a dependable and versatile choice.
Search Keywords:
RV4NAYSD203A
IN STOCK:
208
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$29.48
$29.480
13
$28.08
$365.040
25
$21.90
$547.500
38
$20.17
$766.460
50
+
$19.76
$988.000
Product Guides
CUSTOMERS
ALSO BOUGHT
E13-00J
Snap Action Switch - SPDT - Button w/ferrule - 15A@125/250VAC 2A@48VDC - Quick Connect - S...
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
103-3101-05-103
1" MH Polished Chrome S-6 Candelabra Screw PMI Base
AR9C022-B
Switch Access Keylock Switch Key
20241-83
Power Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))