help desk software
DATA SHEET

RV4NAYSD503A

Precision Electronics

Potentiometer - 2 Watt - Linear - 50 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Precision Electronics
Part No:
RV4NAYSD503A
Alias/AKA:
KU5031S28-D
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount11434
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder Lug11449
Power Rating:
2 W
Resistance Value:
50 KOhm
Tolerance:
1011450%
Temperature Coefficient:
N/A
Dimension:
35.84 x 28.45 x 38.0411440mm
Operating Temperature:
-65 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
The PRECISION ELEC part RV4NAYSD503A is a high-quality potentiometer designed for precision control applications. With a power rating of 2 watts, this potentiometer is capable of handling demanding loads. It features a linear taper and a resistance value of 50 kilohms with a 10% tolerance, ensuring accurate and stable performance. The potentiometer also includes a 1/4" diameter slotted shaft that measures 7/8" in length, allowing for easy and convenient adjustment. Whether used in audio equipment, industrial machinery, or other electronic systems, this potentiometer delivers reliable and precise control.
Search Keywords:
RV4NAYSD503A
IN STOCK: 438
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$16.26
$32.520
25
$15.58
$389.500
50
$13.55
$677.500
75
$13.14
$985.500
100
$12.20
$1,220.000
150
$11.67
$1,750.500
200
$10.68
$2,136.000
250 +
$9.48
$2,370.000
Tools/3D Models
Product Guides