RV6NAYSD103A
Precision ElectronicsPotentiometer - 1/2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Precision Electronics
Part No:
RV6NAYSD103A
Alias/AKA:
SU1031S28-D
RoHS:
Yes
HTS:
8533310000
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount11434
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder Lug11449
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
1011450%
Temperature Coefficient:
N/A
Dimension:
38.3 x 12.9511440mm
Operating Temperature:
-65 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
The PRECISION ELEC part RV6NAYSD103A is a high-quality potentiometer designed for precise and accurate voltage control. This 1/2 Watt linear potentiometer has a resistance of 10 Kohm with a tolerance of 10%. Featuring a 1/4" diameter slotted shaft that is 7/8" long, this potentiometer is perfect for a variety of applications where precision control is required.
Search Keywords:
RV6NAYSD103A
IN STOCK:
212
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$19.22
$38.440
25
$18.26
$456.500
50
$17.35
$867.500
100
$16.48
$1,648.000
150
$15.09
$2,263.500
200
$14.41
$2,882.000
250
+
$13.99
$3,497.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
962069-3
Junior Power Timer Connector - HOUSING ONLY - No Spring Clip.
LT4H-AC240VS
1 Form C Time Delay Relays 100VAC 240VAC
507-5337-0933-640F
Uni Color LED Panel Mount Indicator
56SD30-01-1-AJN
Rotary Switch - 2 to 12 Position - SP12T - 200mA 115VAC 28VDC - 1 Desk / 1 Poles per Deck ...
KC-99-54
BNC adapter - BNC Female to BNC Female - Within series adapter - Bulkhead - Straight - Ja...