help desk software
DATA SHEET

98-0003-2514-6

3M Touch Systems / TES

Touch Screen Capacitive 15.68in 5-Pin .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-2514-6
Alias/AKA:
17-8031-205
RoHS:
Yes
HTS:
8531200020
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
Box
LCD Size:
15.68 in
Active Area:
316.48x241.8 mm
Dimension:
416.56 x 330.2 x 254.25 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
Capacitive
Operating Temperature:
N/A
Life Cycle:
Discontinued
The 3M Touch Systems / TES part 98-0003-2514-6 is a high-quality capacitive touch screen designed for efficient and intuitive interaction. With a size of 15.68 inches, this touch screen features a 5-pin design for seamless connectivity and accurate touch response. It offers exceptional sensitivity and durability, making it ideal for a wide range of applications including kiosks, point-of-sale systems, and industrial control panels. Upgrade your user experience with this advanced touch screen technology from 3M Touch Systems / TES.
Search Keywords:
98000325146
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides