help desk software

98-0003-3316-3

3M Touch Systems / TES

Capacitive Touch Screen Overlay - 21.87" (555.50mm).

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M Touch Systems / TES
Part No:
98-0003-3316-3
RoHS:
Yes
HTS:
8531200020
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
Box
Capacitive Touch Screen Overlay - 21.87" (555.50mm).
Search Keywords:
98000333163
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
12 Weeks
Possible Replacement
17-8541-226
17-8541-226
VIEW PRODUCT
Tools/3D Models