help desk software
DATA SHEET

00-051128-59273-1

3M

Cable Tie - 0.75" (19.05mm) Bundle Diameter - 0.118" (3.00mm) Width - 0.342' (104.24mm, 4.10") Length - 18 lbs (8.16 kg) Tensile Strength - Black. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
00-051128-59273-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
N/A
Body Material:
Nylon 6/6
Dimension:
58.9 x 9.1 mm
Color:
Black
Operating Temperature:
0°C to 85 °C
Mounting:
Cable Mount
The 00-051128-59273-1 standard nylon cable ties are made with high-quality nylon 6/6 and designed to secure wire bundles and harness components quickly, without slipping. The curved tip allows for faster threading and installation, and they feature a self-locking head.
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
120
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
120
$1.120
$134.400
250
$0.502
$125.500
500 +
$0.273
$136.500
Possible Replacement
CT4BK18-C
CT4BK18-C
VIEW PRODUCT
Tools/3D Models
Product Guides