00051128592748
3MCable Tie - Miniature UV Resistant - Nylon 6.6 (Polyamide 6.6) - Black - 104 mm - 3 mm - 19.1 mm - 18 lb.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
00051128592748
RoHS:
Yes
Supplier Standard Pack
10000
Style:
Miniature
Maximum Bundle Diameter:
19.1 mm
Tensile Strength:
80.06 N
Color:
Black
Operating Temperature:
0°C to 85 °C
Cable Ties are made with high quality 6/6 nylon and designed to secure wire bundles and harness components quickly, without slipping.
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
124
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
124
$1.0800
$133.920
250
$0.4830
$120.750
500
$0.2280
$114.000
1,000
$0.1389
$138.900
2,500
$0.0588
$147.000
5,000
$0.0567
$283.500
10,000
+
$0.0546
$546.000
Product Guides