00-051128-59276-2
3MCable Tie - 0.75" (19.05mm) Bundle Diameter - 0.118" (3.00mm) Width - 0.342' (104.24mm, 4.10") Length - 18 lbs (8.16 kg) Tensile Strength - Natural. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
00-051128-59276-2
RoHS:
Yes
Supplier Standard Pack
10000
Style:
Standard Locking
Body Material:
Nylon 6/6
Dimension:
102 x 2.5 mm
Color:
Natural
Operating Temperature:
N/A
The 00-051128-59276-2 standard nylon cable ties are made with high-quality nylon 6/6 and designed to secure wire bundles and harness components quickly, without slipping. The curved tip allows for faster threading and installation, and they feature a self-locking head.
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
288
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
288
$0.4670
$134.496
500
$0.2380
$119.000
1,000
+
$0.1459
$145.900
Product Guides