00-054007-08508-9
3MHeat Shrink Tubing - Flexible - 1.000" (25.40mm) Supplied Inner Diameter - 2 to 1 - 100.0' (30.5m) Length - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
00-054007-08508-9
RoHS:
Yes
HTS:
3917290090
Supplier Standard Pack
100
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
35.43 KV/mm
Operating Temperature:
-55 to 135 °C
The 00-054007-08508-9 is a general purpose, thin wall tubing that provides a balance of electrical, physical and chemical properties, making it ideal for industrial and military applications. This tubing has a 2:1 shrink ratio and provides flame retardant insulation for 600V rated applications. It has a flexible polyolefin construction that offers moisture seal protection.
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Product Guides