00-054007-40677-8
3MHeat Shrinkable Medium Wall Polyolefin Tubing - 1.7 in ( 43.2 mm) Expanded Inner Diameter - 3:1 Shrink Ratio - 48 in (121 -9 cm) Length - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
00-054007-40677-8
RoHS:
Yes
Supplier Standard Pack
20
Package Type:
The 00-054007-40677-8 is a flexible, medium wall tubing that provides abrasion, corrosion and chemical resistance. This sleeve has a 3:1 shrink ratio that offers primary electrical insulation for 1 kV rated applications. The flame retardant polyolefin con
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
3 Weeks
Product Guides