Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
06248
RoHS:
Yes
Supplier Standard Pack
10000
Package Type:
Each
Style:
Standard Locking
Body Material:
Nylon 6/6
Dimension:
102 x 2.5 mm
Color:
Natural
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Cable Ties Standard Locking Nylon 6/6 Natural 20mm 18N Bag
Search Keywords:
06248
This product is not in stock and cannot be back-ordered
Product Guides